STMicroelectronics L79L12ACUTR

Standard Regulator Neg -12V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO -12V 0.1A SOT89-3
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L79L12ACUTR.

Upverter

Datasheet27 pages21 years ago
Datasheet27 pages21 years ago

Augswan

element14 APAC

iiiC

Nu Horizons

Inventory History

3 month trend:
-9.71%

CAD Models

Download STMicroelectronics L79L12ACUTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsUA78L12ACPK
42dB@(120Hz) 100mA Fixed 12V Positive 27V SOT-89 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsUA78L12ACPKG3
Standard Regulator Pos 12V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsUA78L10ACPK
Linear Volt Reg, 10V, 0.1A, To-220-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L10ACPK
STMicroelectronicsL78L12ACUTR
L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOT-89
STMicroelectronicsL79L05ACUTR
49dB@(120Hz) 100mA Fixed 5V Negative 30V SOT-89 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of STMicroelectronics L79L12ACUTR provided by its distributors.

Standard Regulator Neg -12V 0.1A 4-Pin(3+Tab) SOT-89 T/R / IC REG LDO -12V 0.1A SOT89-3
L79L12 Series 100 mA -12 V Fixed Output SMT Negative Voltage Regulator - SOT-89
L79L12ACUTR, SINGLE NEGATIVE VOLTAGE REGULATOR 100MA -12 V, +/-5%, 3-PIN SOT-89
-12V LDO Regulator, 100mA, SOT-89, Surface Mount
IC REG LINEAR -12V 100MA SOT89-3
LDO Regulators; L79L12ACUTR; STMICROELECTRONICS; 100 mA; Fixed; 1; -12 V
STMicroelectronics Linear voltage regulator chip, -12 Voutput, 100mAmaximum output, single output, SOT-89, surface mount, 3needle
LINEAR VOLT REG, -12V, 0.1A, SOT-89-3; Fixed Output Voltage Nom.: -12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -35V; Input Voltage Max: -19V; Product Range: -12V 100mA Linear Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L79L12ACUTR.