Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7915CT

1.0 A Negative Voltage Regulators | IC REG LINEAR -15V 1A TO220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7915CT.

IHS

Datasheet16 pages13 years ago
Datasheet18 pages23 years ago
Datasheet10 pages26 years ago

onsemi

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMC7818CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, Positive, 6.0 V, 500 mA Vout: 6.0 V; TJ = 0° to +125°C
STMicroelectronicsL7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
onsemiMC7808CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
STMicroelectronicsL7805CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-220

Descriptions

Descriptions of onsemi MC7915CT provided by its distributors.

1.0 A Negative Voltage Regulators | IC REG LINEAR -15V 1A TO220AB
Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3
IC REG VOLT NEG 1A 15V TO220AB
MC79 Tube Through Hole Over Current Over Temperature voltage regulator linear 2V 2.54mm 1A 0C~125C
Op Amp, 60dB(120Hz), Negative Fixed, 1A, 1-Ch, 15V, 17.5V, 15V, 35V, 1.3V@1A (Typ), 300mV, 300mV, TO-220, TH, 9.28mm H
IC, V REG -15V, 7915, TO-220-3; Fixed Output Voltage Nom.: -15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -35V; Input Voltage Max: -40V; Product Range: -15V 1A LDO Voltage Regulato
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Negative Linear; Input Voltage Primary Max:-30V; Output Voltage Max:24V; Output Current Max:5A; Dropout Voltage, Vdo:2V; Voltage Tolerance ±:0.04%; No. of Outputs:1 RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 7915CT
  • MC-7915CT
  • MC7915 CT
  • MC7915CT,
  • MC7915CT.