onsemi MC78M06CTG

Linear Voltage Regulator, Positive, 6.0 V, 500 mA Vout: 6.0 V; TJ = 0° to +125°C
$ 0.194
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M06CTG.

IHS

Datasheet16 pages10 years ago

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
-0.60%

CAD Models

Download onsemi MC78M06CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.433
Stock
299,196
52,541
Authorized Distributors
6
2
Case/Package
TO-220
TO-220
Number of Pins
3
220
Number of Outputs
1
-
Max Output Current
500 mA
-
Min Input Voltage
8 V
-
Max Input Voltage
25 V
-
Min Output Voltage
5.7 V
-
Max Output Voltage
6.3 V
-
Accuracy
-
-
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-08-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-01-08
LTD Date2022-07-08

Related Parts

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0° to +125°C
MC78M00 Series 500 mA 5 V Fixed Output Through Hole LDO Regulator - TO-220
IC REG LINEAR 5V 500MA TO220AB / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
STMicroelectronicsL78M05ABV-DG
Linear Voltage Reg, 24V, 0 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L78M05ABV-DG
STMicroelectronicsLM317T-DG
Linear Voltage Regulator, Adjustable, 2.8V to 40V Input, 1.2V to 37V/1.5A Out, TO-220-3

Descriptions

Descriptions of onsemi MC78M06CTG provided by its distributors.

Linear Voltage Regulator, Positive, 6.0 V, 500 mA Vout: 6.0 V; TJ = 0° to +125°C
MC78M00C Series 500 mA 6 V Fixed Output Through Hole LDO Regulator - TO-220
MC78M06CTG, SINGLE LINEAR VOLTAGE REGULATOR, 700MA 6 V, 3-PIN TO-220
Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220 Rail
IC REG LINEAR 6V 500MA TO220AB
LINEAR VOLT REG, 6V, 0.5A, TO-220-3; Fixed Output Voltage Nom.: 6V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 11V; Input Voltage Max: 35V; Product Range: 6V 500mA Linear Voltage Regulators; Output Current: 500mA; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78M06CTG.