onsemi MC78M12BDTRKG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M12BDTRKG.

Upverter

Technical Drawing1 page3 years ago
Datasheet14 pages4 years ago

Newark

IHS

onsemi

TME

Inventory History

3 month trend:
-7.12%

CAD Models

Download onsemi MC78M12BDTRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.159
$ 0.159
Stock
1,927,814
415,940
415,940
Authorized Distributors
6
6
6
Case/Package
TO-252
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
12 V
12 V
12 V
Max Output Voltage
-
-
-
Accuracy
2 %
2 %
2 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C

Descriptions

Descriptions of onsemi MC78M12BDTRKG provided by its distributors.

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C
MC78M00B Series 500 mA 12 V Fixed Output SMT LDO Voltage Regulator -TO-252
MC78M12BDTRKG, SINGLE LINEAR VOLTAGE REGULATOR, 700MA 12.5 V, 3-PIN DPAK
80dB@(120Hz) 500mA Fixed 12V Positive 35V TO-252 Linear Voltage Regulators (LDO) ROHS
Output Type:Fixed; Output Voltage - Nom:12V; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:14V; Input Voltage Max:35V; Product Range:12V 500Ma Linear Voltage Regulators; Max Output Current:500Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC78M12BDTRKG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78M12BDTRKG.