onsemi MC78M12CDTG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M12CDTG.

Augswan

Datasheet15 pages10 years ago

IHS

Newark

Upverter

Farnell

Inventory History

3 month trend:
+9.81%

CAD Models

Download onsemi MC78M12CDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.169
$ 0.192
Stock
947,055
3,167,269
Authorized Distributors
6
6
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Min Input Voltage
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
Min Output Voltage
11.4 V
11.4 V
Max Output Voltage
12.6 V
12.6 V
Accuracy
4 %
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = -40° to +125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C

Descriptions

Descriptions of onsemi MC78M12CDTG provided by its distributors.

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C
MC78M00C Series 500 mA 12 V Fixed Output SMT LDO Voltage Regulator -TO-252
500 MILLI AMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 12VBIPolar, PSSO2
MC78M12CDTG, SINGLE LINEAR VOLTAGE REGULATOR, 700MA 12 V, 3-PIN DPAK
ON Semiconductor Linear voltage regulator chip, 12 Voutput, 700mAmaximum output, single output, DPAK, surface mount, 3needle
IC, VOLTAGE REGULATOR; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:19V; Input Voltage Max:35V; Product Range:7812 Voltage Regulators; Output Current:500mA; Output Type:Fixed; Linear Regulator Case Style:TO-252; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018); No. of Outputs:1Outputs; Operating Temperature Range:0°C to +150°C; Output Current Max:0.5A; Output Voltage Max:12V; Output Voltage Nom.:12V; Primary Input Voltage:35V; Termination Type:Surface Mount Device; Voltage Regulator Type:Fixed Positive Linear
Fixed Output Voltage V = 12 / Output Current mA = 500 / Polarity = Positive / Load Regulation mV = 25 / Line Regulation mV = 8 / Dropout Voltage V = 2 / Quiescent Current (Iq) uA = 800 / Supply Voltage Min. V = 14 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 6.73 / Width mm = 6.22 / Height mm = 2.38 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78M12CDTG.