onsemi MC78M09BDT

Fixed Positive Standard Regulator, 9V, BIPolar, PSSO2
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M09BDT.

HQonline

Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet18 pages17 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78M09BDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.215
$ 0.215
Stock
221,985
428,742
428,742
Authorized Distributors
1
6
6
Case/Package
TO-252
TO-252
TO-252
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
11.5 V
11.5 V
11.5 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Obsolete Lead Free Positive Fixed Linear Voltage Regulator IC 0C~125C 1A 2V
IC REG LDO 12V 0.5A TO252-3
Obsolete Lead Free Positive Fixed Linear Voltage Regulator IC -40C~125C 1A 2V
Linear Voltage Regulator IC Positive Fixed Output 8V 500mA D-Pak

Descriptions

Descriptions of onsemi MC78M09BDT provided by its distributors.

Fixed Positive Standard Regulator, 9V, BIPolar, PSSO2
IC REG LDO 9V 0.5A DPAK
IC REG LINEAR 9V 500MA DPAK-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd