Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC78M12CDTX

IC Reg Ldo 12V 0.5A TO252-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M12CDTX.

IHS

Datasheet15 pages17 years ago
Datasheet14 pages17 years ago

Augswan

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.11
Stock
394,474
246,577
Authorized Distributors
0
1
Case/Package
TO-252
TO-252
Number of Pins
-
-
Number of Outputs
1
1
Max Output Current
-
-
Min Input Voltage
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
Min Output Voltage
11.4 V
11.5 V
Max Output Voltage
12.6 V
12.6 V
Accuracy
-
-
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-09-12
LTD Date2010-03-12

Related Parts

Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 500mA 6.54mm 2V
Obsolete Lead Free Positive Fixed Linear Voltage Regulator IC 0C~125C 1A 2V
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 500mA 6.54mm 2V
Linear Voltage Regulator IC Positive Fixed Output 8V 500mA D-Pak

Descriptions

Descriptions of onsemi MC78M12CDTX provided by its distributors.

IC REG LDO 12V 0.5A TO252-3
Fixed Positive Standard Regulator, 12V, BIPolar, PSSO2
IC REG LINEAR 12V 500MA DPAK
RES SMD 240 OHM 1% 1/2W 1206
The MC78MXX/LM78MXX series of three-terminal positive regulators are available in the TO-220/D-PAK package with several fixed output voltages making it useful in a wide range of applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd