onsemi MC78M05BDTRKG

500mA 80dB@(120Hz) Fixed 5V Positive 35V TO-252 Linear Voltage Regulators (LDO) ROHS
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M05BDTRKG.

Newark

Datasheet15 pages10 years ago
Datasheet15 pages12 years ago

IHS

element14 APAC

Upverter

TME

Inventory History

3 month trend:
-0.82%

CAD Models

Download onsemi MC78M05BDTRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.184
$ 0.147
Stock
8,457,242
1,022,219
Authorized Distributors
6
6
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Min Input Voltage
7 V
7 V
Max Input Voltage
25 V
25 V
Min Output Voltage
5 V
5 V
Max Output Voltage
-
-
Accuracy
2 %
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Drop Out (LDO) Regulator Position 5 Volt 0.5A 3-Pin(2+Tab) DPAK
Low Drop Out (LDO) Regulator Position 5 Volt 0.5A 3-Pin(2+Tab) DPAK
MC78M00 Series 500 mA 5 V Fixed Output Surface Mount LDO Regulator - TO-252

Descriptions

Descriptions of onsemi MC78M05BDTRKG provided by its distributors.

500mA 80dB@(120Hz) Fixed 5V Positive 35V TO-252 Linear Voltage Regulators (LDO) ROHS
MC78M05BDTRKG, SINGLE LINEAR VOLTAGE REGULATOR, 700MA 5 V, 3-PIN DPAK
MC78M05BD 35 V 500 mA Surface Mount Positive Voltage Regulator - DPAK-3
ON SEMICONDUCTOR - MC78M05BDTRKG - Linear Voltage Regulator, 7805, Fixed, Positive Linear, 10V To 35V In, 5V And 0.5A Out, TO-252-3
LDO, FIXED, 5V, 0.5A, TO-252-3; Output Type:Fixed; Output Voltage - Nom:5V; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:10V; Input Voltage Max:35V; Product Range:7805 Voltage Regulators; Max Output Current:500mA RoHS Compliant: Yes
Fixed Output Voltage V = 5 / Output Current mA = 500 / Polarity = Positive / Load Regulation mV = 100 / Line Regulation mV = 50 / Dropout Voltage V = 2 / Quiescent Current (Iq) mA = 3.2 / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 6.2 / Width mm = 6.7 / Height mm = 2.3 / Reflow Temperature Max. °C = 260
IC, VOLTAGE REGULATOR; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 7805 Voltage Regulators; Output Current: 500mA; Output Type: Fixed; Linear Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: Lead (27-Jun-2018); No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Max: 5V; Output Voltage Nom.: 5V; Primary Input Voltage: 10V; Supply Voltage Max: 20V; Supply Voltage Min: 7V; Termination Type: Surface Mount Device; Voltage Regulator Type: Fixed Positive Linear

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78M05BDTRKG.