Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC78M05BDTG

MC78M00 Series 0.5 A 5 V Fixed Output SMT LDO Voltage Regulator - DPAK
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M05BDTG.

IHS

Datasheet14 pages4 years ago

SHENGYU ELECTRONICS

Master Electronics

HQonline

Upverter

Inventory History

3 month trend:
+3.04%

CAD Models

Download onsemi MC78M05BDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.155
$ 0.182
Stock
873,154
7,034,013
Authorized Distributors
6
6
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Min Input Voltage
7 V
7 V
Max Input Voltage
25 V
25 V
Min Output Voltage
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
Accuracy
4 %
2 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Drop Out (LDO) Regulator Position 5 Volt 0.5A 3-Pin(2+Tab) DPAK
Low Drop Out (LDO) Regulator Position 5 Volt 0.5A 3-Pin(2+Tab) DPAK
MC78M00 Series 500 mA 5 V Fixed Output Surface Mount LDO Regulator - TO-252

Descriptions

Descriptions of onsemi MC78M05BDTG provided by its distributors.

MC78M00 Series 0.5 A 5 V Fixed Output SMT LDO Voltage Regulator - DPAK
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, DPAK, VS 35VDC, VO 5VDC
ON SEMICONDUCTOR - MC78M05BDTG - Linear Voltage Regulator, 7805, Fixed, Positive Voltage, 10V To 35V In, 5V And 0.5A Out, TO-252-3
IC, LINEAR VOLTAGE REGULATOR; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 7805 Voltage Regulators; Output Cu
Fixed Output Voltage V = 5 / Output Current mA = 500 / Polarity = Positive / Load Regulation mV = 100 / Line Regulation mV = 50 / Dropout Voltage V = 2 / Quiescent Current (Iq) mA = 3.2 / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 6.2 / Width mm = 6.7 / Height mm = 2.3 / Reflow Temperature Max. °C = 260
The MC78M00/MC78M00A Series positive voltage regulators are identical to the popular MC7800 Series devices except that they are specified for only half the output current. Like the MC7800 devices the MC78M00 three-terminal regulators are intended for local on-card voltage regulation. Internal current limiting thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these devices remarkably rugged under most operating conditions. Maximum output current with adequate heatsinking is 500 mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78M05BDTG.