onsemi MC78M05ACDTG

MC78M00 Series 0.5 A 5 V Fixed Output Surface Mount LDO Regulator - TO-252
$ 0.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M05ACDTG.

IHS

Datasheet16 pages10 years ago

onsemi

Newark

JRH Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78M05ACDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.193
Stock
143,000
2,014,987
Authorized Distributors
5
6
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Min Input Voltage
7 V
7 V
Max Input Voltage
25 V
25 V
Min Output Voltage
5 V
5 V
Max Output Voltage
-
5.1 V
Accuracy
2 %
2 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 14 hours ago)

Related Parts

MC78M00 Series 500 mA 5 V Fixed Output Surface Mount LDO Regulator - TO-252
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40° to +125°C
MC78M00 Series 0.5 A 5 V Fixed Output SMT LDO Voltage Regulator - DPAK

Descriptions

Descriptions of onsemi MC78M05ACDTG provided by its distributors.

MC78M00 Series 0.5 A 5 V Fixed Output Surface Mount LDO Regulator - TO-252
MC78M05ACDTG, SINGLE LINEAR VOLTAGE REGULATOR, 700MA 5 V, +/-2%, 3-PIN DPAK
ON SEMICONDUCTOR MC78M05ACDTG Linear Voltage Regulator, 7805, Fixed, Positive Voltage, 10V To 35V In, 5V And 0.5A Out, TO-252-3
IC, LINEAR VOLTAGE REGULATOR; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Volta; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78M05ACDTG.