onsemi MC78LC40NTRG

MC78LC00 Series 80 mA 4 V Fixed Output SMT LDO Micropower Regulator -TSOT-23-5
$ 0.426
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78LC40NTRG.

IHS

Datasheet13 pages6 years ago

RS (Formerly Allied Electronics)

onsemi

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78LC40NTRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.426
$ 0.197
Stock
405,595
203,335
Authorized Distributors
6
2
Case/Package
TSSOP
LSSOP
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
80 mA
-
Min Input Voltage
5 V
5 V
Max Input Voltage
12 V
10 V
Min Output Voltage
4 V
-
Max Output Voltage
-
-
Accuracy
2.5 %
-
Dropout Voltage
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

MC78LC00 Series 80 mA 3.3 V Fixed Output SMT LDO Micropower Regulator -TSOT-23-5
MC78LC00 Series 80 mA 3 V Fixed Output SMT LDO Micropower Regulator -TSOT-23-5
MC78LC00 Series 80 mA 5 V Fixed Output SMT Micropower Regulator -TSOT-23-5

Descriptions

Descriptions of onsemi MC78LC40NTRG provided by its distributors.

MC78LC00 Series 80 mA 4 V Fixed Output SMT LDO Micropower Regulator -TSOT-23-5
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 4.0 V
MicroPower Low Dropout Linear Voltage Regulator, V out : 4.0 V
Fixed Positive LDO Regulator, 4V, 0.038V Dropout, CMOS, PDSO5
LDO Regulator Pos 4V 0.08A 5-Pin TSOP T/R
Avnet Japan
3.6¦ÌA Fixed 80mA 1 4V 10V 4V 12V 38mV@ 1mA 60mV 0.2%/V TSOP-5 , 3mm*1.5mm*1mm
Ldo, Fixed, 4V, 0.1A, Sot-23-5 Rohs Compliant: Yes |Onsemi MC78LC40NTRG.
MC78LC40NTRG, SINGLE LOW DROPOUT VOLTAGEREGULATOR, 80MA 4 V, +/-2.5%, 5-PIN TSOP
LDO, FIXED, 4V, 0.1A, SOT-23-5; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 4V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78LC40NTRG.