onsemi MC78LC33NTRG

MC78LC00 Series 80 mA 3.3 V Fixed Output SMT LDO Micropower Regulator -TSOT-23-5
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78LC33NTRG.

IHS

Datasheet13 pages4 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
-1.18%

CAD Models

Download onsemi MC78LC33NTRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.139
$ 0.208
Stock
3,228,625
298,076
Authorized Distributors
6
2
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
12 V
10 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
80 mA
50 mA
Dropout Voltage
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC78LC00 Series 80 mA 3 V Fixed Output SMT LDO Micropower Regulator -TSOT-23-5
MC78LC00 Series 80 mA 2.5 V Fixed Output SMT LDO Micropower Regulator -TSOT-23-5
MC78LC00 Series 80 mA 4 V Fixed Output SMT LDO Micropower Regulator -TSOT-23-5

Descriptions

Descriptions of onsemi MC78LC33NTRG provided by its distributors.

MC78LC00 Series 80 mA 3.3 V Fixed Output SMT LDO Micropower Regulator -TSOT-23-5
ANA 80MA 3.3V LDO VREG; Output Type: Fixed; Input Voltage Min: 4.3V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Vo
Ldo Voltage Regulator, 3.3V, 0.1A, 5-Sot-23, Full Reel; Output Type:Fixed; Input Voltage Min:4.3V; Input Voltage Max:12V; No. Of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Msl:- Rohs Compliant: Yes |Onsemi MC78LC33NTRG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78LC33NTRG.