onsemi MC78L15ACPXA

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
$ 0.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78L15ACPXA.

onsemi

Datasheet15 pages9 years ago
Datasheet18 pages16 years ago
Datasheet17 pages18 years ago

IHS

Farnell

Augswan

Newark

Inventory History

3 month trend:
-2.31%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-01-03
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

KA78LXXA Series 15 V 100 mA Fixed 3 Terminal Positive Voltage Regulator - TO92-3
IC REG LINEAR 12V 100MA TO92-3 / 3-Terminal 0.1A Positive Voltage Regulator
KA78L12 Series 12 V Fixed Output 0.1 A 3-Terminal LDO Regulator - TO-92
Texas InstrumentsUA78L12ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L10ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L10ACLPRE3
44dB(120Hz) 4.2mA Fixed 100mA 1 10V 12.5V 10V 25V 1.7V@ 40mA 90mV 175mV TO-92-3 , 5.34mm

Descriptions

Descriptions of onsemi MC78L15ACPXA provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
LDO Regulator Pos 15V 0.1A 3-Pin TO-92R Ammo
Linear Voltage Regulators Pos Voltage Reg 3 Term, 0.1A
The MC78LXXA / LM78LXXA series of fixed-voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply current up to 100 mA.
LINEAR VOLT REG, 15V, 0.1A, TO-226AA-3; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 7815 Voltage Regulators;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L15ACPXA.