onsemi LM78L12ACZX

IC REG LINEAR 12V 100MA TO92-3 / 3-Terminal 0.1A Positive Voltage Regulator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM78L12ACZX.

IHS

Datasheet13 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Farnell

element14 APAC

Alternate Parts

Price @ 1000
$ 0.127
$ 0.127
Stock
218,388
1,250,396
1,250,396
Authorized Distributors
0
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
27 V
27 V
27 V
Min Output Voltage
11.4 V
11.4 V
11.4 V
Max Output Voltage
12.6 V
12.6 V
12.6 V
Accuracy
5 %
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
65 dB
42 dB
42 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-01-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

KA78L12 Series 12 V Fixed Output 0.1 A 3-Terminal LDO Regulator - TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
Texas InstrumentsUA78L12ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L12ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
KA78LXXA Series 15 V 100 mA Fixed 3 Terminal Positive Voltage Regulator - TO92-3
Texas InstrumentsUA78L15ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of onsemi LM78L12ACZX provided by its distributors.

IC REG LINEAR 12V 100MA TO92-3 / 3-Terminal 0.1A Positive Voltage Regulator
LDO Regulator Pos 12V 0.1A 3-Pin TO-92R T/R
LM78LXX Series 12 V Fixed Output 100 mA Positive Voltage Regulator - TO-92
LINEAR VOLT REG, 0.1A, 12V, TO-92-3
RoHS|YES|MEDIX|40481|12V LOW POWER REGULATOR TO-92|78L12|
LINEAR VOLT REG, 0.1A, 12V, TO-92-3; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 19V; Input Voltage Max: 35V; Product Range: 7812 Voltage Regulators; O
The MC78LXXA/LM78LXXA/MC78L05AA series of fixed voltage monolithic integrated circuit voltage regulators are suitable for application that required supply current up to 100mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM78L12ACZX.