onsemi KA78L15AZTA

KA78LXXA Series 15 V 100 mA Fixed 3 Terminal Positive Voltage Regulator - TO92-3
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA78L15AZTA.

IHS

Datasheet17 pages13 years ago

Fairchild Semiconductor

_legacy Avnet

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA78L15AZTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.153
$ 0.153
Stock
1,299,564
12,735,136
12,735,136
Authorized Distributors
2
6
6
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
17.5 V
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
14.25 V
14.4 V
14.4 V
Max Output Voltage
15.75 V
15.6 V
15.6 V
Accuracy
5 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
60 dB
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
IC REG LINEAR 12V 100MA TO92-3 / 3-Terminal 0.1A Positive Voltage Regulator
KA78L12 Series 12 V Fixed Output 0.1 A 3-Terminal LDO Regulator - TO-92
Texas InstrumentsUA78L15ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L12ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L15ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of onsemi KA78L15AZTA provided by its distributors.

KA78LXXA Series 15 V 100 mA Fixed 3 Terminal Positive Voltage Regulator - TO92-3
Standard Regulator Pos 15V 0.1A 3-Pin TO-92R Ammo
Ic,Volt Regulator,Fixed,+15V,Bipolar,Sip,3Pin,Plastic Rohs Compliant: Yes
Linear Voltage Regulators Pos Voltage Reg 3Term 0.1a
The KA78LXX/KA78L05AA series of fixed voltage monolithic integrated circuit voltage regulators are suitable for application that required supply current up to 100mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd