Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7806BTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = -40°C to +125°C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7806BTG.

IHS

Datasheet31 pages5 years ago

onsemi

Augswan

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC7806BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.324
Stock
501,744
1,423,378
Authorized Distributors
2
5
Case/Package
TO-220-3
TO-220-3
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
8 V
8 V
Max Input Voltage
25 V
25 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
4 %
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
65 dB
75 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiKA7806ETU
Standard Regulator Pos 6V 1A 3-Pin(3+Tab) TO-220 Rail
Linear Voltage Regulator, 1 A, Ultra-High PSRR Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
STMicroelectronicsL7824ACV-DG
LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsLD1117V-DG
LD1117 Series 1300 mA Adjustable Output Positive Voltage LDO Regulator - TO-220

Descriptions

Descriptions of onsemi MC7806BTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = -40°C to +125°C
MC7806BTG, SINGLE LINEAR VOLTAGE REGULATOR, 2.2A 6 V, 3-PIN TO-220
Ic,volt Regulator,fixed,+6V,bipolar,sip,3Pin,plastic Rohs Compliant: Yes |Onsemi MC7806BTG
MC7806 Series 1 A 6 V Flange Mount Positive Voltage Regulator - TO-220
LINEAR VOLT REG, 6V, 1A, TO-220-3
65dB(120Hz) 8mA positive electrode Fixed 1A 1 6V 7V 6V 35V 2V@ 1A (Typ) 120mV 120mV TO-220 Through hole mounting 9.28mm(height)
LINEAR VOLT REG, 6V, 1A, TO-220-3; Fixed Output Voltage Nom.: 6V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 11V; Input Voltage Max: 35V; Product Range: 6V 1A Linear VoltageRegulato

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd