onsemi KA7806ETU

Standard Regulator Pos 6V 1A 3-Pin(3+Tab) TO-220 Rail
$ 0.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7806ETU.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

_legacy Avnet

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi KA7806ETU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.31
$ 0.31
Stock
1,505,630
591,177
Authorized Distributors
5
2
Case/Package
TO-220-3
TO-220-3
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
8 V
8 V
Max Input Voltage
25 V
25 V
Min Output Voltage
5.7 V
5.7 V
Max Output Voltage
6.3 V
6.3 V
Accuracy
4 %
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
75 dB
65 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

onsemiMC7806BTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, Ultra-High PSRR Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
STMicroelectronicsL7824ACV-DG
LDO Regulator Pos 24V 1A 3-Pin TO-220 Tube
Texas InstrumentsTLV1117CKCT
LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsLD1117V-DG
LD1117 Series 1300 mA Adjustable Output Positive Voltage LDO Regulator - TO-220

Descriptions

Descriptions of onsemi KA7806ETU provided by its distributors.

Standard Regulator Pos 6V 1A 3-Pin(3+Tab) TO-220 Rail
75dB(120Hz) 8mA Fixed 1A 1 6V 35V 2V@ 1A TO-220-3 Through hole mounting
3-Terminal 1A Positive Voltage Regulator
Low voltage differential Regulator (LDO)
Fixed Positive Standard Regulator, 6V, BIPolar, PSFM3
KA7806 Tube Through Hole Over Temperature Short Circuit voltage regulator linear 2V 15.38mm 1A -40C~125C
FIXED POSITIVE STANDARD REG, 6VB
The KA78XXE/KA78XXAE series of three-terminal positive regulator are available in the TO-220/D-PAK package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd