STMicroelectronics LD1117V-DG

LD1117 Series 1300 mA Adjustable Output Positive Voltage LDO Regulator - TO-220
$ 0.293
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117V-DG.

IHS

Datasheet46 pages13 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
-1.06%

CAD Models

Download STMicroelectronics LD1117V-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-08-10
LTD Date2021-02-10

Related Parts

Texas InstrumentsTL780-05KCSE3
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -8.0 V; 2%; TJ = 0°C to +125°C
LDO Regulator Neg -5.2V 1A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO -5.2V 1A TO220AB
STMicroelectronicsL7905CP
STMicroelectronics Linear Regulator -5V Out 1.5A Single TO-220FP TH 3-Pin
STMicroelectronicsL7912CP
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube / IC REG LDO -12V 1.5A TO220FP
onsemiKA7806ETU
Standard Regulator Pos 6V 1A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of STMicroelectronics LD1117V-DG provided by its distributors.

LD1117 Series 1300 mA Adjustable Output Positive Voltage LDO Regulator - TO-220
LDO Regulator Pos 1.25V to 15V 1.3A 3-Pin(3+Tab) TO-220AB Tube
Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PSFM3
Adjustable and fixed low drop positive voltage regulator
Adjustable Regulator, 75dB(120Hz), 5mA Iq, Positive, 800mA Out, 1 Ch, 1.25V Ref, 15V In, TO-220, TH, 9.15mm H
LD1117 Tube Through Hole Over Current Over Temperature voltage regulator linear 1.2V 2.55mm 1.3A 12W
LDO Voltage Regulators 800mA LDO ADJ POS 1V 2.85V Reg
IC REG LIN POS ADJ 800MA TO220
Low voltage differential Regulator (LDO)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD1117VDG