onsemi MC7805CD2T

IC REG LINEAR 5V 1A D2PAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7805CD2T.

IHS

Datasheet34 pages14 years ago
Datasheet16 pages25 years ago

Augswan

CAD Models

Download onsemi MC7805CD2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.228
Stock
769,455
4,496,305
4,496,305
Authorized Distributors
0
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
1 A
1 A
Min Input Voltage
7.5 V
7.5 V
7.5 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
5 V
5 V
Max Output Voltage
-
-
-
Accuracy
-
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
83 dB
83 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
Texas InstrumentsUA7810CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsTLV1117IKTTR
800-mA, 15-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of onsemi MC7805CD2T provided by its distributors.

IC REG LINEAR 5V 1A D2PAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 1A 4.572mm 2V
1.0 AMP POSITIVE VOLTAGE REGULATORS Fixed Positive Standard Regulator, 5VBIPolar, PSSO2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd