onsemi MC74VHCT32ADR2G

74VHC Series 5.5 V Quad 2-Input OR Gate / CMOS Logic Level Shifter-SOIC-14
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT32ADR2G.

Upverter

Datasheet8 pages7 years ago
Technical Drawing2 pages6 years ago

IHS

SHENGYU ELECTRONICS

Newark

Master Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi MC74VHCT32ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHC32D
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
Texas InstrumentsSN74AHC32QDRQ1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC32QDRG4Q1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC 50pF -40C~125C 5.5V 8mA 8mA
Ic, logic Gate, quad 2-Input Xor, ahc/Vhc-Cmos, sop,14Pin, plastic |Onsemi MC74VHC86DR2G

Descriptions

Descriptions of onsemi MC74VHCT32ADR2G provided by its distributors.

74VHC Series 5.5 V Quad 2-Input OR Gate / CMOS Logic Level Shifter-SOIC-14
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA OR Gate VHCT 8mA SOIC-14 , 8.75mm*4mm*1.5mm
OR 74VHCT32 e3 74VHCT logic gate circuit 7.5ns @ 5V 50pF 8.65mm 8mA 8mA 5.5V
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
Or Gate, 2 I/P, -55 To 125Deg C; Logic Function:Or Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:74Vhct32A; Logic Ic Family:74Vhct; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHCT32ADR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd