Texas Instruments SN74AHC32D

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
$ 0.528
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC32D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

HQonline

TME

Newark

Augswan

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments SN74AHC32D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.183
$ 0.183
Stock
131,647,686
765,555
765,555
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC32D.

Related Parts

OR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
74VHC Series 5.5 V Quad 2-Input OR Gate / CMOS Logic Level Shifter-SOIC-14
14.5ns 1 2 4 5.5V 8mA 2-Input XOR,XOR 74VHC -8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74AHCT32D
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT32DR
Quad 2-Input OR Gate IC, 5.5V, SOIC, 7.9ns Prop Delay
Texas InstrumentsSN74AHCT86D
QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | IC GATE XOR 4CH 2-INP 14SOIC

Descriptions

Descriptions of Texas Instruments SN74AHC32D provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
QUADRUPLE 2-INPUT POSITIVE-OR GATES | IC GATE OR 4CH 2-INP 14SOIC
OR GATE, QUAD, 2 I/P, SOIC-14; Famille Logique/ Numéro de base: 74AHC32; Type de logique: Porte OU; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boîtier CI
OR GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number:74AHC32; Logic Type:OR Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7432; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC32D .
  • SN74AHC32D.