Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC86DR2G

MC74VHC86DR2G, Quad 2-INPUT Xor Logic Gate, 2 - 5.5 V, 14-PIN SOIC
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC86DR2G.

IHS

Datasheet7 pages11 years ago

Master Electronics

onsemi

Future Electronics

iiiC

Inventory History

3 month trend:
-14.35%

CAD Models

Download onsemi MC74VHC86DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.243
$ 0.243
Stock
433,255,724
1,544,381
1,544,381
Authorized Distributors
6
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XNOR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Quad 2-Input XOR Gate / CMOS Logic Level Shifter with LSTTL-Compatible Inputs
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
OR XOR 74VHC86 74VHC Tape & Reel (TR) logic gate circuit 8.8ns @ 5V 50pF 218.3mg 8mA 8mA 1.5V
Texas InstrumentsSN74AHC32DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC86D
In a Pack of 10, Texas Instruments SN74AHC86D, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
Texas InstrumentsSN74AHC32D
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC74VHC86DR2G provided by its distributors.

MC74VHC86DR2G, QUAD 2-INPUT XOR LOGIC GATE, 2 - 5.5 V, 14-PIN SOIC
onsemi Logic Gates, XOR gate, VHClogic_family, surface mount, 4individual, 2Input, 14Pin
OR XNOR XOR 74VHC86 e3 74VHC logic gate circuit 8.8ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
MC74VHC86 Series 2 to 5.5 V CMOS Quad 2-Input Exclusive OR Gate - SOIC-14
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
XOR GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number: 74VHC86; Logic Type: XOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic
The MC74VHC86 is an advanced high speed CMOS 2-input Exclusive-OR gate fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd