onsemi MC74VHCT259ADT

3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, True Output, CMOS, PDSO16
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT259ADT.

IHS

Datasheet9 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHCT259ADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.08
Stock
39,915
69,750
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
D-Type, Latch
D-Type, Latch
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
1
1
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

Texas InstrumentsSN74AHCT174PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Tape & Reel (TR) e4 74VHCT NICKEL PALLADIUM GOLD flip flop 5mm 4.5V 8.8ns @ 5V 50pF 140MHz
Texas InstrumentsSN74AHCT574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74AHCT573PWR
4¦ÌA 1ns 1 4.5V 5.5V 8mA D-Type Transparent Latch AHCT 1 8mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
74VHCT Series 5.5 V Dual D-Type Flip-Flop with Preset and Clear TSSOP-14

Descriptions

Descriptions of onsemi MC74VHCT259ADT provided by its distributors.

3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, True Output, CMOS, PDSO16
Tube AHCT/VHCT 74VHCT GULL WING latch circuit 8mA 8mA 6ns 5mm -55C~125C
IC LATCH/DECODER/SHIFTER 16TSSOP
LATCH ADDRESSABLE 8CH D-TYPE 16TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd