Texas Instruments SN74AHCT573PWR

4¦ÌA 1ns 1 4.5V 5.5V 8mA D-Type Transparent Latch AHCT 1 8mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT573PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

LCSC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+345%

CAD Models

Download Texas Instruments SN74AHCT573PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.234
$ 0.234
Stock
401,772
591,806
591,806
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12 ns
9.5 ns
9.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT573PWR.

Related Parts

74VHCT Series 5.5 V Octal D-Type Latch with 3-STATE Outputs - TSSOP-20
74VHCT Series 5.5 V Octal D-Type Flip-Flop with 3-STATE Outputs - TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Texas InstrumentsSN74AHCT273PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Texas InstrumentsSN74AHCT374PWR
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
74AHCT Series Octal D-Type Flip-Flop with Reset Positive-Edge Trigger- TSSOP-20

Descriptions

Descriptions of Texas Instruments SN74AHCT573PWR provided by its distributors.

4¦ÌA 1ns 1 4.5V 5.5V 8mA D-Type Transparent Latch AHCT 1 8mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
74AHCT573 Cut Tape (CT) AHCT/VHCT/VT 74AHCT latch circuit 8mA 8mA 12ns 76.997305mg -40C~85C
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125
4.5V~5.5V D-Typelocking Latch 74AHCT Tri-State TSSOP-20 Latches ROHS
D TYPE LATCH, 8BIT, 3 STATE, TSSOP-20; Famille Logique/ Numéro de base: 74AHCT573; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 7.5ns; Courant, sortie: -; Type de boîtier CI logiqu
D TYPE LATCH, 8BIT, 3 STATE, TSSOP-20; Logic Family / Base Number:74AHCT573; Latch Type:D Type Transparent; IC Output Type:Tri State; Propagation Delay:7.5ns; Output Current:-; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Bits:8bit; Logic IC Family:74AHCT; Logic IC Base Number:74573; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT573PWR .