onsemi MC74VHCT245ADWG

4mA 1 8 4.5V 5.5V 8mA Non-Inverting, Transceiver 8mA SOIC-20 12.95mm*7.6mm*2.4mm
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT245ADWG.

Upverter

Technical Drawing1 page3 years ago
Datasheet8 pages11 years ago

IHS

SHENGYU ELECTRONICS

onsemi

Master Electronics

Inventory History

3 month trend:
-1.06%

CAD Models

Download onsemi MC74VHCT245ADWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.559
$ 0.559
Stock
237,359
624,174
624,174
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting, Transceiver
Buffer, Inverting, Transceiver
Buffer, Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bus Transceiver Single 8 Channel 3 State 20-Pin SOIC W Tape and Reel
74HC Series Octal 3-State Non-Inverting Transceiver - SOIC-20
600¦ÌA 1 8 4.5V 5.5V 7.2mA Non-Inverting,Transceiver 7.2mA SOIC-20 13mm*7.6mm*2.35mm

Descriptions

Descriptions of onsemi MC74VHCT245ADWG provided by its distributors.

4mA 1 8 4.5V 5.5V 8mA Non-Inverting,Transceiver 8mA SOIC-20 12.95mm*7.6mm*2.4mm
MC74VHCT245ADWG, BUS TRANSCEIVER NON-INVERTING CMOS, 5V, 20-PIN SOIC
Bus Transceiver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
74VHCT245 Tube 2011 Tin (Sn) logic driver 8mA 8mA 16.5ns 2.4mm 500mW
Ic, bus Transceiver, single,8-Bit, ahct/Vhct-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHCT245ADWG
IC TRANSCEIVER 8BIT N-INV 20SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W Tube
IC TXRX NON-INVERT 5.5V 20-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd