onsemi MC74VHC259DTR2G

74VHC259 Tape & Reel (TR) AHC/VHC 74VHC latch circuit 8mA 8mA 10ns 5mm -55C~125C
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC259DTR2G.

IHS

Datasheet9 pages4 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC259DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.312
Stock
304,207
384,493
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
D-Type, Latch
D-Type, Decoder, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
11.5 ns
11.5 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP W T/R
Texas InstrumentsSN74LV174APWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
74VHCT259 Tube AHCT/VHCT 74VHCT latch circuit 8mA 8mA 10ns 172.98879mg -55C~125C
Texas InstrumentsSN74AHC174PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Texas InstrumentsSN74LV174APW
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin TSSOP Tube

Descriptions

Descriptions of onsemi MC74VHC259DTR2G provided by its distributors.

74VHC259 Tape & Reel (TR) AHC/VHC 74VHC latch circuit 8mA 8mA 10ns 5mm -55C~125C
4¦ÌA 4.9ns 1 2V 5.5V 8mA Addressable,D-Type VHC 1 8mA TSSOP-16 , 5.1mm*4.5mm*1.05mm
8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter
Latch Addressable 8-CH D-Type Automotive 16-Pin TSSOP T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd