Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV174APW

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin TSSOP Tube
$ 0.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV174APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

iiiC

element14 APAC

Sierra IC

Inventory History

3 month trend:
+0.04%

CAD Models

Download Texas Instruments SN74LV174APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.74
$ 0.35
$ 0.35
Stock
310,101
597,282
597,282
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
20.6 ns
20.6 ns
20.6 ns
Frequency
-
110 MHz
110 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV174APW.

Related Parts

Texas InstrumentsSN74AHC174PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
74HC Series 6 V Positive Edge Trigger Resettable Hex D-Type Flip-Flop - TSSOP-16
Flip-Flop, Non Inverted, Positive Edge, 74AC174, D, 6 ns, 125 MHz, 24 mA, TSSOP
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsSN74AHCT174PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Texas InstrumentsSN74HC174PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LV174APW provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin TSSOP Tube
Positive Edge 20μA 9.2ns@5V,50pF Non-Inverting 1 2V 5.5V 12mA Master Reset LV CMOS 1.7pF 12mA 180MHz TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
LOGIC, HEX D-TYPE F-F W/CLR, 16TSSOP; Flip-Flop Type:D; Propagation Delay:5.5ns; Frequency:240MHz; Output Current:12mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74174; Logic IC Family:LV; Logic IC Function:Hex D-Type Flip-Flop with Clear; Output Type:Non Inverted; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.