onsemi MC74VHC1GT08DFT1G

7.9NS@ 5V, 50PF 1 2 1 1 2V 5.5V 8MA And Gate Vhct 8MA SOT-363 , 2.2MM*1.35MM*1MM
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1GT08DFT1G.

IHS

Datasheet14 pages2 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+1535%

CAD Models

Download onsemi MC74VHC1GT08DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.056
$ 0.056
Stock
703,616
1,963,051
1,963,051
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
5
5
Logic Function
-
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
11 ns
11 ns
11 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-8 mA
-8 mA
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
1.35 mA
1.35 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Descriptions

Descriptions of onsemi MC74VHC1GT08DFT1G provided by its distributors.

7.9ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA AND Gate VHCT 8mA SOT-363 , 2.2mm*1.35mm*1mm
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SC-88A
Single 2-Input AND Gate, TTL Level
AND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Log Gate Level Shifter |Onsemi MC74VHC1GT08DFT1G
AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd