onsemi MC74VHC1G126DFT1

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-88A T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G126DFT1.

IHS

Datasheet6 pages14 years ago

element14 APAC

Augswan

Newark

DigiKey

CAD Models

Download onsemi MC74VHC1G126DFT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.059
Stock
229,696
2,722,259
2,722,259
Authorized Distributors
0
3
3
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
10.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Tape & Reel (TR) COMMERCIAL TIN LEAD 17SZ logic buffer 32mA 32mA 2mm 1.8V -55C~125C TA
Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, TTL, PDSO5

Descriptions

Descriptions of onsemi MC74VHC1G126DFT1 provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-88A T/R
Bus Driver, AHC/VHC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
IC, NON INVERTING BUFFER, SOT-353-5
IC BUFFER TRI-ST NON-INV SOT353
IC BUFFER NON-INVERT 5.5V SC88A
BFFR/LINE DRVR 1CH NON-INV 3-ST CMOS 5PIN SC-88A
Non Inverting Buffer, Sot-353-5; Logic Family / Base Number:74Vhc1G126; Logic Device Type:buffer, Non Inverting; Logic Case Style:sot-353; No. Of Pins:5Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Family:74Vhc Rohs Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd