onsemi MC74VHC1G07DTT1G

74VHC Series 2 to 5.5 V Single Non Invert. Buffer w/ Open Drain - SOT-23-5
$ 0.075
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G07DTT1G.

IHS

Datasheet10 pages2 years ago

Upverter

onsemi

Newark

HQonline

CAD Models

Download onsemi MC74VHC1G07DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.127
$ 0.127
Stock
1,193,204
254,272
254,272
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
14.5 ns
14.5 ns
14.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R
8mA 2V~5.5V 8mA TSOP-5-1.5mm Buffer/Driver/Transceiver ROHS
74VHC Series SMT Single Non-Inverting Buffer/CMOS Logic Level Shifter SOT-23-5

Descriptions

Descriptions of onsemi MC74VHC1G07DTT1G provided by its distributors.

74VHC Series 2 to 5.5 V Single Non Invert. Buffer w/ Open Drain - SOT-23-5
Buffer, Non Inverting, Single, 1 Input, 5 Pins, TSOP, 74VHC1G07
Logic Family/Base Number:74Vhc1G07; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Family:74Vhc; Logic Ic Base Number:741G07 Rohs Compliant: Yes |Onsemi MC74VHC1G07DTT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC1G07-DTT1G
  • MC74VHC1G07DTT1G.