onsemi M74VHC1G126DTT1G

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R
$ 0.079
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1G126DTT1G.

IHS

Datasheet11 pages3 years ago

onsemi

Augswan

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.04%

CAD Models

Download onsemi M74VHC1G126DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.066
Stock
781,830,585
437,381
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
10.5 ns
10.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusEOL (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 15 hours ago)

Related Parts

74VHC Series 2 to 5.5 V Single Non Invert. Buffer w/ Open Drain - SOT-23-5
74VHC Series 2 to 5.5 V Single Inverter w/ Open Drain - SOT-23-5
MC74VHC1G50 Series 2 to 5.5 V Single Non Inverting Buffer - SOT-23-5

Descriptions

Descriptions of onsemi M74VHC1G126DTT1G provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R
8mA 1 2V~5.5V 8mA 1 SC-59 Buffer/Driver/Transceiver ROHS
74VHC Series 5.5 V Surface Mount Noninverting 3-State Buffer - TSOP-5
M74VHC1G126DTT1G NON-INVERTING 3-STATE BUFFER, 2 - 5.5 V, 5-PIN TSOP
74VHC1G126 Tape & Reel (TR) 2007 74VHC logic driver 8mA 8mA 18ns 1mm 200mW
BUFFER, NON INVERTING, 3-STATE, TSOP-5; Logic Family / Base Number: 74VHC1G126; Logic Device Type: Buffer, Non Inverting; Logic Case Style: TSOP; No. of Pins: 5Pins; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd