onsemi MC74VHC1G01DTT1

NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin TSOP T/R
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G01DTT1.

IHS

Datasheet6 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC1G01DTT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.065
Stock
257,895
466,578
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
10 ns
15.5 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

MC74VHC1G132 Series 2 to 5.5 V Single 2 Input NAND Gate Schmitt - TSOP-5
Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
M74VHC Series SMT Single 2-Input NAND Gate / CMOS Logic Level Shifter - TSOP-5
74LVC Series 5.5 V 32 mA Single Open Drain 2-input NAND Gate - SC-74A
NAND Gate, Single, 2 Input, 5 Pins, TSOP, 74HCT1G00

Descriptions

Descriptions of onsemi MC74VHC1G01DTT1 provided by its distributors.

NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin TSOP T/R
NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Contains Lead NAND Gate Surface Mount Non-RoHS Compliant NAND Gate Inverter IC -55C~125C 1.5V-3.85V - 8mA 3mm
IC GATE NAND OD 1CH 2-INP 5TSOP
Logic Gates 2-5.5V Single NAND

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd