onsemi MC74VHC139DTR2

Dual 2-to-4 Decoder/Demultiplexer | IC DCODER/DEMUX DUAL 2-4 16TSSOP
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC139DTR2.

IHS

Datasheet8 pages19 years ago
Datasheet4 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC139DTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.141
$ 0.141
Stock
133,362
361,406
361,406
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

Texas InstrumentsSN74AHC139PWR
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
Texas InstrumentsSN74LV139APWR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74AHCT139PWR
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 85
Dual D-Type Flip-Flop with Set and Reset | IC FF D-TYPE DUAL 1BIT 14TSSOP
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP Tube
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP T/R

Descriptions

Descriptions of onsemi MC74VHC139DTR2 provided by its distributors.

Dual 2-to-4 Decoder/Demultiplexer | IC DCODER/DEMUX DUAL 2-4 16TSSOP
Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16
Contains Lead Non-RoHS Compliant DUAL GULL WING Decoder/Demultiplexer 50pF -55C~125C 8mA 8mA 5mm
MC74VHC139DTR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd