onsemi MC74VHC125DTR2G

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC125DTR2G.

IHS

Datasheet10 pages8 years ago

Master Electronics

HQonline

Newark

iiiC

Inventory History

3 month trend:
-0.58%

CAD Models

Download onsemi MC74VHC125DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.142
$ 0.142
Stock
1,437,951
691,965
691,965
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
10.5 ns
8.5 ns
8.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74VHC Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14
74VHCT Series 5.5 V 8 mA Noninverting Buffer/CMOS Logic Level Shifter - TSSOP-14
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 74VHC04

Descriptions

Descriptions of onsemi MC74VHC125DTR2G provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R
74VHC Series 2 to 5.5 V CMOS Bus Buffer with 3 State Output - TSSOP-14
MC74VHC125DTR2G, QUAD, BUS BUFFER, 16 NS @ 50 PF 8MA, 2 TO 5.5 V, 14-PIN TSSOP
4¦ÌA 4 4 4 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA TSSOP-14 , 1.05mm
74VHC125 Tape & Reel (TR) 2006 74VHC logic buffer 8mA 8mA 18ns 1.05mm 450mW
Logic Family / Base Number:74Vhc125; Logic Device Type:buffer / Driver; Logic Case Style:tssop; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Family:74Vhc; Logic Ic Base Number:74245; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC125DTR2G.