onsemi 74VHC04MTCX

7.5ns@ 5V, 50pF 1 6 2V 5.5V 8mA Inverter VHC 8mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC04MTCX.

IHS

Datasheet10 pages27 years ago

Master Electronics

Newark

onsemi

element14 APAC

Inventory History

3 month trend:
-32.42%

CAD Models

Download onsemi 74VHC04MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.166
$ 0.166
Stock
856,000
647,626
647,626
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8.5 ns
7.5 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

74VHC Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14
74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - TSSOP-14
16ns@ 6V,50pF 1 6 2V 6V 5.2mA Inverter HC 5.2mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm

Descriptions

Descriptions of onsemi 74VHC04MTCX provided by its distributors.

7.5ns@ 5V,50pF 1 6 2V 5.5V 8mA Inverter VHC 8mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 74VHC04
HEX INVERTER Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14
74VHC Series High Speed CMOS Hex Inverter - TSSOP-14
HEX INVERTER GATE, 1 I/P, TSSOP-14; Logic Family / Base Number: 74VHC04; Logic Type: Inverter Gate; Output Current: 8mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 1
The VHC04 is an advanced high speed CMOS Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC04MTCX.