onsemi MC74LVX259DR2G

Ic, latch, single, 8-Bit, lvx-Cmos, sop, 16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX259DR2G
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX259DR2G.

IHS

Datasheet10 pages11 years ago

Electro Sonic

Future Electronics

Master Electronics

Inventory History

3 month trend:
+41.28%

CAD Models

Download onsemi MC74LVX259DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.269
$ 0.269
Stock
346,235
118,400
118,400
Authorized Distributors
6
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
15 ns
14 ns
14 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N T/R
D Flip-Flop, LVQ Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
onsemi74LVX574M
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74AHC174D
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsSN74AHC174DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Nexperia74HC173D,652
74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - SOIC-16

Descriptions

Descriptions of onsemi MC74LVX259DR2G provided by its distributors.

Ic,latch,single,8-Bit,lvx-Cmos,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi MC74LVX259DR2G
74LVX259 Tape & Reel (TR) LV/LV-A/LVX/H 74LVX latch circuit 4mA 4mA 15ns 9.9mm -40C~85C
8-Bit Addressable Latch/1-of-8 Decoder CMOS Logic Level Shifter
MC74LVX Series 2 to 3.6 V Non-Inverting Surface Mount D-Type Latch - SOIC-16
2¦ÌA 8ns 1 2V 3.6V 4mA Addressable,D-Type 74LV 1 4mA SOIC-16 , 10mm*4mm*1.5mm
Latch Addressable 8-CH D-Type Automotive 16-Pin SOIC T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd