Texas Instruments SN74AHC174D

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
$ 0.705
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC174D.

Farnell

Datasheet16 pages15 years ago
Datasheet17 pages9 years ago

Texas Instruments

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments SN74AHC174D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 0.265
Stock
497,450
452,160
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
6
6
Propagation Delay
14.5 ns
14.5 ns
Frequency
180 MHz
180 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC174D.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N T/R
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsSN74AHCT174DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74AHCT174D
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsSN74F174AD
TEXAS INSTRUMENTS SN74F174AD Flip-Flop, D, 4.5 ns, 140 MHz, 20 mA, SOIC, 16 Pins
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments SN74AHC174D provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
TEXAS INSTRUMENTS SN74AHC174D Flip-Flop, with Clear, Non Inverted, Positive Edge, D, 5.5 ns, 180 MHz, 8 mA, SOIC, 16 Pins
Positive edge 4μA 9.2ns@ 5V,50pF Non-inverting Non-inverting 1 2V 5.5V 8mA Master Reset AHC CMOS 1.7pF 8mA 180MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Logic, Hex D-Type F-F W/Clr, 16Soic; Logic Family/Base Number:74Ahc174; Flip-Flop Type:D; Propagation Delay:5.5Ns; Frequency:180Mhz; Output Current:8Ma; Logic Case Style:Soic; No. Of Pins:16Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC174D .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC174D .