onsemi MC74LVX14DR2G

Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N T/R
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX14DR2G.

IHS

Datasheet8 pages11 years ago

Master Electronics

HQonline

onsemi

iiiC

Inventory History

3 month trend:
-21.18%

CAD Models

Download onsemi MC74LVX14DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.167
$ 0.23
Stock
317,514
1,001,256
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
16 ns
16 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD74HC14M96
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HC14M
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HC14ME4
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
onsemiMM74HC14M
74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14
74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14
Hex Inverting Schmitt Trigger | IC INVERTER SCHMITT 6CH 14SOP

Descriptions

Descriptions of onsemi MC74LVX14DR2G provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC N T/R
3.6 V 4mA Surface Mount Channel Hex Schmitt Inverter - SOIC-14
Ic, logic Gate, hex Inverter, lvx-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX14DR2G
Hex Inverter with Schmitt Trigger Input
Buffer Inverter Schmitt Trigger 74LVX14 EAR99 74LVX logic gate circuit 14.1ns @ 3.3V 50pF 1.75mm 4mA 4mA 2.2V
INVERTER, SCHMITT, HEX, 1 I/P, NSOIC-14; Logic Family / Base Number: 74LVX14; Logic Type: Schmitt Trigger Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic Case Style: NSOIC;
The MC74LVX14 is an advanced high speed CMOS Schmitt inverter. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The MC74LVX14 is pin and functionally compatible to the MC74LVX04 but the inputs have hysteresis and with its Schmitt trigger function can be used as a line receiver which will receive slow input signals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd