Texas Instruments CD74HC14M96

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC14M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

element14 APAC

Inventory History

3 month trend:
+177%

CAD Models

Download Texas Instruments CD74HC14M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.222
$ 0.222
Stock
827,516
1,236,083
1,236,083
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
11 ns
38 ns
38 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC14M96.

Related Parts

onsemiMM74HC14M
74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14
74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14
Texas InstrumentsSN74HC14D
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC14DR
74AHC Series 6 V 5.2 mA Surface Mount Hex Schmitt Trigger Inverter - SOIC-14
Texas InstrumentsSN74HC05DR
HEX INVERTERS WITH OPEN-DRAIN OUTPUTS Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Hex Inverting Schmitt Trigger | IC INVERTER SCHMITT 6CH 14SOP

Descriptions

Descriptions of Texas Instruments CD74HC14M96 provided by its distributors.

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
HEX INVERTER, SCHMITT TRIGGER SOIC-14, FULL REEL
Texas Instruments Inverter, Hex, SOIC Package, Surface Mount
Buffer Inverter Schmitt Trigger 74HC14 EAR99 74HC logic gate circuit 23ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125
Logic IC Inverter 6 Element 2.5V, 3.3V, 5V 14-SOIC T/R
Inverter, Schmitt Trig, H/S, 14Soic; Logic Family/Base Number:74Hc14; Logic Type:Inverter Schmitt Trigger; Output Current:5.2Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC14M96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC14M96 .
  • CD74HC14M96.