onsemi 74LVX138M

Low Voltage 1-of-8 Decoder/Demultiplexer | DECODER/DEMUX 1-OF-8 LV 16SOIC
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX138M.

Upverter

Technical Drawing1 page6 years ago

IHS

TME

onsemi

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer -40C~85C 4mA 4mA 242mg 2.7V
MC74HC138ADR2G, DECODER, DEMULTIPLEXER, 1-OF-8, INVERTING, 2 TO 6 V, 16-PIN SOIC
Texas InstrumentsSN74HC138DR
IC 3-8 LINE DECOD/DEMUX 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R
Texas InstrumentsSN74HC138D
DECODER/DEMULTIPLEXER; 3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS; 5 V; 25 MA
Texas InstrumentsSN74HC138DRG4
3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74LVX138M provided by its distributors.

Low Voltage 1-of-8 Decoder/Demultiplexer | DECODER/DEMUX 1-OF-8 LV 16SOIC
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer -40C~85C 4mA 1.45mm 2.5V
3-LINE TO 8-LINE DECODER, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N Rail
IC, 74LVX, SMD, 74LVX138, SOIC16; Logic Family / Base Number: 74LVX138; Logic Type: Decoder / Demultiplexer; Output Current: 4mA; No. of Inputs: 3; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic Case Style: SOIC; No. of Pins: 16Pins; Logic IC Family: 74LVX; Logic IC Base Number: 74138; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 74; IC Generic Number: 74LVX138; Logic Function Number: 74138; Logic IC Base Number: 74138; Logic IC Function: 3-to-8 Line Inverting Decoder/Demultiplexer; No. of Gates: 1; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 3.6V; Termination Type: Surface Mount Device
The LVX138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three LVX138 devices or a 1-of-32 decoder using four LVX138 devices and one inverter.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd