onsemi MC74LCX245DTR2G

8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX245DTR2G.

Upverter

Datasheet10 pages13 years ago
Technical Drawing1 page7 years ago

Newark

IHS

HQonline

Farnell

Inventory History

3 month trend:
+11.78%

CAD Models

Download onsemi MC74LCX245DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.374
$ 0.374
Stock
2,282,201
1,053,645
1,053,645
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7 ns
7 ns
7 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74AC245: Octal Bidirectional Transceiver with 3-State Inputs/Outputs
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs
8mA 1 8 2V 6V 24mA Non-Inverting,Transceiver 24mA TSSOP-20 6.6mm*4.5mm*1.05mm
Diodes Inc.74LVC245AT20-13
8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC541AT20-13
74LVC Series 3.6 V 24 mA 3 State SMT Octal Buffer/ Line Driver - TSSOP-20
Diodes Inc.74LVC540AT20-13
Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin TSSOP T/R

Descriptions

Descriptions of onsemi MC74LCX245DTR2G provided by its distributors.

8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
10¦ÌA 8 8 1 8 2V 5.5V 24mA Non-Inverting,Transceiver 24mA TSSOP-20 , 1.2mm
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
74LCX Series 2.3 to 3.6 V CMOS Non Inverting Octal Transceiver - TSSOP-20
74LCX245 Cut Tape (CT) 2005 74LCX logic driver 24mA 24mA 5ns 2.4mm 200mW
Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Lcx245; Ic Case/Package:Tssop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic Ic Family:74Lcx; Logic Ic Base Number:74245 Rohs Compliant: Yes |Onsemi MC74LCX245DTR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LCX245DTR2G.