Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC245DTG

MC74AC245DTG, Transceiver, 8-BIT Non-inverting Cmos, 2 to 6 V, 20-PIN TSSOP
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC245DTG.

IHS

Datasheet9 pages11 years ago

Newark

onsemi

Master Electronics

TME

Inventory History

3 month trend:
-63.95%

CAD Models

Download onsemi MC74AC245DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.432
$ 0.432
Stock
22,719,896
595,773
595,773
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TSSOP-20 Buffer/Driver/Transceiver ROHS
8 24mA 2V~6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 24mA 2V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC245AT20-13
8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC541AT20-13
74LVC Series 3.6 V 24 mA 3 State SMT Octal Buffer/ Line Driver - TSSOP-20
Diodes Inc.74LVC540AT20-13
Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin TSSOP T/R

Descriptions

Descriptions of onsemi MC74AC245DTG provided by its distributors.

MC74AC245DTG, TRANSCEIVER, 8-BIT NON-INVERTING CMOS, 2 TO 6 V, 20-PIN TSSOP
Octal Bidirectional Transceiver with 3-State Inputs/Outputs
Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceivers Octal Bidirectional Transceiver
8mA Non-inverting Tristate 1 8 2V 6V 24mA Non-Inverting,Transceiver 24mA TSSOP-20 SMD mount 6.6mm*4.5mm*1.05mm
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP W Tube
OCTAL BUS TRANSCEIVER, TSSOP-20
74AC245 Tube 2006 WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL logic receiver 24mA 24mA 9ns 1.05mm 200mW
Logic Family / Base Number:74Ac245; Logic Device Type:transceiver, Bidirectional; Logic Case Style:tssop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Ac; Logic Ic Base Number:74245 Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74AC245DTG.