onsemi 74LCX08M

Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs | IC GATE AND 4CH 2-INP 14SOIC
$ 0.15
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX08M.

IHS

Datasheet10 pages5 years ago
Datasheet0 pages0 years ago

Future Electronics

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX08M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.185
$ 0.185
Stock
483,058
576,203
576,203
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - SOIC-14
onsemi74LCX08SJ
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs | IC GATE AND 4CH 2-INP 14SOP
Low-Voltage CMOS Quad 2-Input AND Gate With 5 V-Tolerant Inputs | IC GATE AND 4CH 2-INP 14SOEIAJ
Texas InstrumentsSN74LVC08AQDRQ1
Automotive Catalog Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 125
Texas InstrumentsSN74LVC08AMDREP
Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-SOIC -55 to 125
Texas InstrumentsSN74LVC08AQDREP
Enhanced product, 4-ch 2-input 2-V to 3.6-V AND gate 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi 74LCX08M provided by its distributors.

Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs | IC GATE AND 4CH 2-INP 14SOIC
no 5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA AND Gate LCX 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
FAIRCHILD SEMICONDUCTOR 74LCX08MAND Gate, 4 Gate, 2 Input, 24 mA, 2V to 3.6V, SOIC-14
Logic IC AND Gate 4 Element 1.8V, 2.5V, 3.3V, 5V 14-SOIC Tube
The LCX08 contains four 2-input AND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX08 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
74LCX CMOS, SMD, 74LCX08, SOIC14; Logic Type:AND; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:2V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74LCX08; Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Family:LCX; Logic IC Function:Quadruple 2-Input AND Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX08M.