Texas Instruments SN74AC08D

4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
$ 0.626
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC08D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC08D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.168
$ 0.168
Stock
307,882
851,343
851,343
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
7.5 ns
7.5 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC08D.

Related Parts

onsemi74AC08SCX
74AC Series 2 to 6 V Surface Mount Quad 2 Input AND Gate - SOIC-14
onsemi74AC08SC
AND 74AC08 EAR99 74AC logic gate circuit 7.5ns @ 5V 50pF 1.5mm 24mA 24mA 6V
MC74AC08 Series 2 to 6 V Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74AHC08DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC08D
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC08QDRQ1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AC08D provided by its distributors.

4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
AND Gate, Push-Pull, 7.5ns@5V, 50pF, 24mA, 2V-6V, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
AND 74AC08 EAR99 74AC logic gate circuit 7.5ns @ 5V 50pF 1.75mm 24mA 24mA 6V
IC, QUAD 2-INPUT AND, SMD, 74AC08; Famille Logique/ Numéro de base: 74AC08,; Type de logique: AND; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier CI
IC, QUAD 2-INPUT AND, SMD, 74AC08; Logic Family / Base Number:74AC08; Logic Type:AND; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74AC; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Function:Quadruple 2-Input Positive-AND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC08D .