Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX08MX

AND Gate LCX 24mA 5.5ns@3.3V, 50pF 2V 3.6V SOIC-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.5mm
$ 0.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX08MX.

IHS

Datasheet9 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

Augswan

Inventory History

3 month trend:
-0.07%

CAD Models

Download onsemi 74LCX08MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.174
$ 0.174
Stock
556,744
744,639
744,639
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

74LCX Series 3.6 V SMT Low-Voltage CMOS Quad 2-Input AND Gate - SOIC-14
MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - SOIC-14
onsemi74LCX08SJ
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs | IC GATE AND 4CH 2-INP 14SOP
Texas InstrumentsSN74LV08ADR
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC08D
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74LV08AD
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi 74LCX08MX provided by its distributors.

AND Gate LCX 24mA 5.5ns@3.3V,50pF 2V 3.6V SOIC-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.5mm
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE AND 4CH 2-INP 14-SOIC
AND 74LCX08 EAR99 74LCX logic gate circuit 5.5ns @ 3.3V 50pF 1.5mm 24mA 24mA 3.6V
AND GATE, QUAD, 2 I/P, NSOIC-14; Logic Family / Base Number: 74LCX08; Logic Type: AND Gate; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic Case Style: NSOIC; No. of Pins: 14Pins;
The LCX08 contains four 2-input AND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX08 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX08MX.