Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV08ADR

4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOIC -40 to 125
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV08ADR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.48%

CAD Models

Download Texas Instruments SN74LV08ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.145
$ 0.145
Stock
1,353,417
733,038
733,038
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
19 ns
19 ns
Low Level Output Current
12 mA
16 mA
16 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV08ADR.

Related Parts

Diodes Inc.74LV08AS14-13
Quad 2-Input AND Gate SOIC14 | Diodes Inc 74LV08AS14-13
Diodes Inc.74AHC08S14-13
74AHC Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74AHC08D
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC08DRG4
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC08QDRG4Q1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC
onsemi74VHC08SJ
AND 74VHC08 74VHC Tube logic gate circuit 7.9ns @ 5V 50pF 218.3mg 8mA 8mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74LV08ADR provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOIC -40 to 125
AND 74LV08 EAR99 74LV logic gate circuit 7.9ns @ 5V 50pF 1.75mm 12mA 12mA 5.5V
AND GATE, QUAD, 2 I/P, SOIC-14; Famille Logique/ Numéro de base: 74LV08; Type de logique: Porte ET; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boîtier CI
AND GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number:74LV08; Logic Type:AND Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LV; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV08ADR .