Texas Instruments SN74LVC08AD

Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC08AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.95%

CAD Models

Download Texas Instruments SN74LVC08AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.188
$ 0.188
Stock
221,677,108
1,639,247
1,639,247
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3.9 ns
4.1 ns
4.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC08AD.

Related Parts

Texas InstrumentsSN74ALVC08D
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74ALVC08DR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74ALVC08DG4
Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 85
onsemi74ALVC08M
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
4.8ns@ 3.3V,50pF 4 2 4 4 1.2V 3.6V 24mA AND Gate LVC 24mA SOIC-14 , 1.5mm

Descriptions

Descriptions of Texas Instruments SN74LVC08AD provided by its distributors.

Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125
Logic IC Operating temperature: -40...+85 °C Series: SN74LVC08 Function: Quad / 2-Input / AND Manufacturer: Texas Instruments Package: SO-14 Technology: LVC
74LVC, SMD, 74LVC08, SOIC14, 3.6V; Logic Family / Base Number:74LVC08; Logic Type:-; Output Current:-; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LVC; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:08; Logic IC Base Number:7408; Logic IC Function:Quad 2-Input AND Gate; No. of Gates:4; Operating Temperature Range:-40°C to +125°C; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC08AD .
  • SN74LVC08AD.
  • SN74LVC08AD..