onsemi MC74HCT374ADTR2G

MC74HCT374A Series 5.5 V 3-ST Octal Surface Mount D-Type Flip Flop - TSSOP-20
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT374ADTR2G.

IHS

Datasheet8 pages11 years ago

Master Electronics

Future Electronics

onsemi

ODG (Origin Data Global)

Inventory History

3 month trend:
+35.82%

CAD Models

Download onsemi MC74HCT374ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.546
$ 0.546
Stock
701,451
415,434
415,434
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
47 ns
48 ns
48 ns
Frequency
20 MHz
21 MHz
21 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74HCT Series 4.5 to 5.5 V 30 MHz Surface Mount Octal D Flip-Flop - TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W Tube
Texas InstrumentsSN74HCT273PWT
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
74HCT Series 5.5V 3-State Octal D-Type Flip-Flop Positive Edge-Trigge - TSSOP-20
Texas InstrumentsSN74LV273APWR
20¦ÌA 10.5ns@ 5V,50pF 1 2V 5.5V 12mA Master Reset LV CMOS 2pF 12mA 160MHz TSSOP-20 , 1.2mm

Descriptions

Descriptions of onsemi MC74HCT374ADTR2G provided by its distributors.

MC74HCT374A Series 5.5 V 3-ST Octal Surface Mount D-Type Flip Flop - TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Ic, flip-Flop, octal, d Type, hct-Cmos, tssop,20Pin, plastic |Onsemi MC74HCT374ADTR2G
4¦ÌA 31ns@ 5V,50pF , 1 4.5V 5.5V 6mA Standard HCT 10pF 6mA 30MHz TSSOP-20 , 1.2mm
Tape & Reel (TR) 74HCT374 e4 74HCT flip flop 6.5mm 31ns @ 5V 50pF 30MHz 31ns
D FLIP FLOP, NON INVERTING, TSSOP-20; Logic Family / Base Number: 74HCT374; Flip-Flop Type: D; Propagation Delay: 31ns; Frequency: 30MHz; Output Current: -; Logic Case Style: TSSOP; No. of Pins: 20Pins; Trigger Type: Positive Ed

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd