Texas Instruments SN74LV273APWR

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV273APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

element14 APAC

Inventory History

3 month trend:
-71.56%

CAD Models

Download Texas Instruments SN74LV273APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.43
$ 0.43
Stock
1,403,737
363,917
363,917
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
6.2 ns
16.5 ns
16.5 ns
Frequency
-
50 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV273APWR.

Related Parts

Texas InstrumentsSN74LV574APWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
74VHC Series High Speed Octal D-Type Flip-Flop w/ 3-STATE Outputsput - TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W Rail
Texas InstrumentsSN74LV374APWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
74VHC Series High Speed CMOS Octal D-Type Latch w/ 3-STATE Output - TSSOP-20
74AHC Series 5 V SMT Positive-Edge Trigger Octal D-Type Flip-Flop - TSSOP-20

Descriptions

Descriptions of Texas Instruments SN74LV273APWR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Tape & Reel (TR) 74LV273 e3 74LV flip flop 6.5mm 2V 10.5ns @ 5V 50pF 160MHz
LV CMOS Level Shifter, Positive Edge, Non-Inverting, 1-Ch, 2V-5.5V, 12mA, 160MHz, Master Reset, 20μA, 10.5ns@5V,50pF, 2pF, TSSOP-20, SMD, Adhesive Mount, 1.2mm H
D FLIP FLOP, OCTAL, 6.2NS, TSSOP-20; Famille Logique/ Numéro de base: 74LV273; Type de Flip-Flop: D; Temps de propagation: 6.2ns; Fréquence: 160MHz; Courant, sortie: -; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Br
D FLIP FLOP, OCTAL, 6.2NS, TSSOP-20; Logic Family / Base Number:74LV273; Flip-Flop Type:D; Propagation Delay:6.2ns; Frequency:160MHz; Output Current:-; Logic Case Style:TSSOP; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74LV; Logic IC Base Number:74273; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV273APWR .