onsemi MC74HC86ADG

IC GATE XOR 4CH 2-INP 14SOIC / Quad 2-Input Exclusive OR Gate High-Performance Silicon-Gate CMOS
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC86ADG.

IHS

Datasheet7 pages12 years ago

HQonline

Newark

Farnell

Inventory History

3 month trend:
-2.13%

CAD Models

Download onsemi MC74HC86ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.151
$ 0.151
Stock
787,606
1,241,661
1,241,661
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
31 ns
31 ns
31 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

OR 74HC32 e4 74HC logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -55C~125C
MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - SOIC-14
Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC86D
XOR Gate (Exclusive OR), HC Series, Push-Pull, 1 Ch, 2V-6V, 5.2mA, SOIC-14, SMD, 1.75mm H
Texas InstrumentsSN74HC86DR
XOR Gate (Exclusive OR), HC Series, Push-Pull, 1 Ch, 2V-6V, 5.2mA, SOIC-14, SMD, 1.75mm H
MC74HCT86ADR2G, QUAD 2-INPUT XOR LOGIC GATE, 2 - 6 V, 14-PIN SOIC

Descriptions

Descriptions of onsemi MC74HC86ADG provided by its distributors.

IC GATE XOR 4CH 2-INP 14SOIC / Quad 2-Input Exclusive OR Gate High-Performance Silicon-Gate CMOS
onsemi Logic Gates, XOR gate, 74HClogic_family, surface mount, 1individual, 1Input, 14Pin
Quad Xor Gate, 2I/P, Soic-14; Logic Function:Xor (Exclusive Or); No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:74Hc86; Logic Ic Family:74Hc; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HC86ADG.
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
High-Performance Silicon-Gate CMOS The MC74HC86A is identical in pinout to the LS86; this device is similar in function to the MM74C86 and L86 but has a different pinout. The device inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC86ADG.